Texas Instruments PTN78000HAH, DC-DC Power Supply Module 1.5A 22.5W 36 V Input, 22 Output, 660 kHz 5-Pin, Through hole

RS Stock No.: 197-7477Brand: Texas InstrumentsManufacturers Part No.: PTN78000HAH
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Package Type

Through hole module

Pin Count

5

Power Rating

22.5W

Maximum Input Voltage

36 V

Maximum Output Voltage

22

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Texas Instruments PTN78000HAH, DC-DC Power Supply Module 1.5A 22.5W 36 V Input, 22 Output, 660 kHz 5-Pin, Through hole
Select packaging type

P.O.A.

Texas Instruments PTN78000HAH, DC-DC Power Supply Module 1.5A 22.5W 36 V Input, 22 Output, 660 kHz 5-Pin, Through hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Package Type

Through hole module

Pin Count

5

Power Rating

22.5W

Maximum Input Voltage

36 V

Maximum Output Voltage

22

Country of Origin

Mexico