Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
7
Dimensions
25.27 x 15.75 x 8.75mm
Height
8.75mm
Length
25.27mm
Maximum Input Voltage
7 V
Maximum Operating Temperature
+85 °C
Width
15.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
36 V
PRICED TO CLEAR
Yes
Product details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Number of Outputs
1
Maximum Switching Frequency
600 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
7
Dimensions
25.27 x 15.75 x 8.75mm
Height
8.75mm
Length
25.27mm
Maximum Input Voltage
7 V
Maximum Operating Temperature
+85 °C
Width
15.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
36 V
PRICED TO CLEAR
Yes
Product details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.