Texas Instruments PTN78060WAD, DC-DC Power Supply Module 3A 45W 36 V Input, 12.6 Output, 660 kHz 7-Pin, Through hole

RS Stock No.: 197-7479Brand: Texas InstrumentsManufacturers Part No.: PTN78060WAD
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

3A

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Package Type

Through hole module

Pin Count

7

Power Rating

45W

Maximum Input Voltage

36 V

Maximum Output Voltage

12.6

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 36) (ex VAT)

Texas Instruments PTN78060WAD, DC-DC Power Supply Module 3A 45W 36 V Input, 12.6 Output, 660 kHz 7-Pin, Through hole

P.O.A.

Each (In a Tray of 36) (ex VAT)

Texas Instruments PTN78060WAD, DC-DC Power Supply Module 3A 45W 36 V Input, 12.6 Output, 660 kHz 7-Pin, Through hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

3A

Number of Outputs

1

Maximum Switching Frequency

660 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Package Type

Through hole module

Pin Count

7

Power Rating

45W

Maximum Input Voltage

36 V

Maximum Output Voltage

12.6

Country of Origin

Mexico