Texas Instruments, PTN78060WAH Step-Down Switching Regulator, 1-Channel 3A 7-Pin, ThroughHole Module
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
12.6 V
Minimum Output Voltage
2.5 V
Minimum Input Voltage
7 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
7
Package Type
ThroughHole Module
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Texas Instruments, PTN78060WAH Step-Down Switching Regulator, 1-Channel 3A 7-Pin, ThroughHole Module
Select packaging type
Standard
1
P.O.A.
Texas Instruments, PTN78060WAH Step-Down Switching Regulator, 1-Channel 3A 7-Pin, ThroughHole Module
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
12.6 V
Minimum Output Voltage
2.5 V
Minimum Input Voltage
7 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
7
Package Type
ThroughHole Module
Country of Origin
Mexico