Texas Instruments PTR08060WVD, DC-DC Power Supply Module 6A 300 KHz

RS Stock No.: 252-5565Brand: Texas InstrumentsManufacturers Part No.: PTR08060WVD
brand-logo
View all in DC-DC Power Supply Modules

Technical documents

Specifications

Maximum Output Current

6A

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Line Regulation

±0.3 %/V

Load Regulation

±0.5 %/V

P.O.A.

Texas Instruments PTR08060WVD, DC-DC Power Supply Module 6A 300 KHz
Select packaging type

P.O.A.

Texas Instruments PTR08060WVD, DC-DC Power Supply Module 6A 300 KHz

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

6A

Number of Outputs

1

Maximum Switching Frequency

300 kHz

Line Regulation

±0.3 %/V

Load Regulation

±0.5 %/V