Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments Adjustable Voltage Reference 5.5V 0.2% 3-Pin SOT-23, REF3025AIDBZR

RS Stock No.: 226-4883PBrand: Texas InstrumentsManufacturers Part No.: REF3025AIDBZR
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

5.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments Adjustable Voltage Reference 5.5V 0.2% 3-Pin SOT-23, REF3025AIDBZR
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments Adjustable Voltage Reference 5.5V 0.2% 3-Pin SOT-23, REF3025AIDBZR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

5.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3