Technical documents
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.2 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
25mA
Maximum Input Voltage
7 V
Minimum Output Voltage
2.495 V
Maximum Output Voltage
2.505 V
Pin Count
3
Line Regulation
325 μV/V
Load Regulation
100 μV/mA
Dimensions
2.92 x 1.3 x 1mm
Height
1mm
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.3mm
Minimum Operating Temperature
-40 °C
Product details
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.2 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
25mA
Maximum Input Voltage
7 V
Minimum Output Voltage
2.495 V
Maximum Output Voltage
2.505 V
Pin Count
3
Line Regulation
325 μV/V
Load Regulation
100 μV/mA
Dimensions
2.92 x 1.3 x 1mm
Height
1mm
Maximum Operating Temperature
+125 °C
Length
2.92mm
Width
1.3mm
Minimum Operating Temperature
-40 °C
Product details
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.