Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZTG4

RS Stock No.: 661-9439Brand: Texas InstrumentsManufacturers Part No.: REF3025AIDBZTG4
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

25mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

3

Line Regulation

325 μV/V

Load Regulation

100 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.92mm

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZTG4

P.O.A.

Texas Instruments Precision Series Voltage Reference 2.5V 0.2% 3-Pin SOT-23, REF3025AIDBZTG4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

25mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

3

Line Regulation

325 μV/V

Load Regulation

100 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.92mm