Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
15mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 90 | P.O.A. |
| 100 - 190 | P.O.A. |
| 200 - 490 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
15mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Product details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
