Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps, 8-Pin SOIC

RS Stock No.: 197-7504Brand: Texas InstrumentsManufacturers Part No.: SN65HVD230D
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

370 μA

Package Type

SOIC

Pin Count

8

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps, 8-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN65HVD230D, CAN Transceiver 1Mbps, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

370 μA

Package Type

SOIC

Pin Count

8

Country of Origin

Mexico