Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898
Power Down Mode
Sleep
Maximum Supply Current
17 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
P.O.A.
Production pack (Tube)
10
P.O.A.
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898
Power Down Mode
Sleep
Maximum Supply Current
17 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.