Texas Instruments SN65HVD232DR, CAN Transceiver 1Mbps, 8-Pin SOIC

RS Stock No.: 218-4567Brand: Texas InstrumentsManufacturers Part No.: SN65HVD232DR
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Power Down Mode

Sleep, Standby

Maximum Supply Current

17 mA

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments SN65HVD232DR, CAN Transceiver 1Mbps, 8-Pin SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Texas Instruments SN65HVD232DR, CAN Transceiver 1Mbps, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Power Down Mode

Sleep, Standby

Maximum Supply Current

17 mA

Package Type

SOIC

Pin Count

8