Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
Power Down Mode
Sleep, Standby
Maximum Supply Current
17 mA
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments SN65HVD232DR, CAN Transceiver 1Mbps, 8-Pin SOIC
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments SN65HVD232DR, CAN Transceiver 1Mbps, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
Power Down Mode
Sleep, Standby
Maximum Supply Current
17 mA
Package Type
SOIC
Pin Count
8