Texas Instruments SN65HVD233D, CAN Transceiver 1Mbps CAN, 1-Pin SOIC
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
CAN
Power Down Mode
Standby
Maximum Supply Current
6 mA
Package Type
SOIC
Pin Count
1
Country of Origin
Mexico
P.O.A.
Each (In a Tube of 75) (ex VAT)
Texas Instruments SN65HVD233D, CAN Transceiver 1Mbps CAN, 1-Pin SOIC
75
P.O.A.
Each (In a Tube of 75) (ex VAT)
Texas Instruments SN65HVD233D, CAN Transceiver 1Mbps CAN, 1-Pin SOIC
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
CAN
Power Down Mode
Standby
Maximum Supply Current
6 mA
Package Type
SOIC
Pin Count
1
Country of Origin
Mexico