Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Receiver Signal Type
Differential
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Height
1.5mm
Width
4mm
Product details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Receiver Signal Type
Differential
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Height
1.5mm
Width
4mm
Product details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.