Dual-use

Texas Instruments SN65LVDS104D, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, SOIC

RS Stock No.: 660-9013Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS104D
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Product details

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN65LVDS104D, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments SN65LVDS104D, LVDS Repeater Quad 4-Bits LVTTL LVDS, 3 → 3.6 V, 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number of Drivers

4

Input Type

LVTTL

Output Type

LVDS

Transmission Data Rate

400Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Supply Voltage

3 V

Product details

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.