Texas Instruments SN65LVDS1D, LVDS Transmitter LVDS, 8-Pin SOIC

RS Stock No.: 462-0210Brand: Texas InstrumentsManufacturers Part No.: SN65LVDS1D
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

1

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

630Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Differential Input High Threshold Voltage

0.1V

Differential Input Low Threshold Voltage

-0.1V

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Supply Voltage

2.4 V

Product details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN65LVDS1D, LVDS Transmitter LVDS, 8-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments SN65LVDS1D, LVDS Transmitter LVDS, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Number of Drivers

1

Output Type

LVDS

IC Type

Transmitter IC

Transmission Data Rate

630Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Differential Input High Threshold Voltage

0.1V

Differential Input Low Threshold Voltage

-0.1V

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Supply Voltage

2.4 V

Product details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.