Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
IC Type
Receiver IC
Output Type
LVTTL
Transmission Data Rate
100Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input Low Threshold Voltage
-100mV
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
IC Type
Receiver IC
Output Type
LVTTL
Transmission Data Rate
100Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input Low Threshold Voltage
-100mV
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.