Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
IC Type
Transmitter IC
Transmission Data Rate
630Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.4mm
Minimum Operating Supply Voltage
3 V
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 5 - 120 | P.O.A. | 
| 125 - 495 | P.O.A. | 
| 500 - 1245 | P.O.A. | 
| 1250 - 2495 | P.O.A. | 
| 2500+ | P.O.A. | 
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
IC Type
Transmitter IC
Transmission Data Rate
630Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.4mm
Minimum Operating Supply Voltage
3 V
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
