Texas Instruments SN65LVDT9637BD, LVDS Receiver Dual LVTTL

RS Stock No.: 252-0740Brand: Texas InstrumentsManufacturers Part No.: SN65LVDT9637BD
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

2

Input Type

LVDS

Output Type

LVTTL

Transmission Data Rate

400Mbps

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN65LVDT9637BD, LVDS Receiver Dual LVTTL
Select packaging type

P.O.A.

Texas Instruments SN65LVDT9637BD, LVDS Receiver Dual LVTTL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Drivers

2

Input Type

LVDS

Output Type

LVTTL

Transmission Data Rate

400Mbps