Texas Instruments SN74ABT245BPW, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP

RS Stock No.: 663-0843Brand: Texas InstrumentsManufacturers Part No.: SN74ABT245BPW
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.5 ns @ 5 V

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Dimensions

6.5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Product details

74ABT Family, Texas Instruments

Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

P.O.A.

Texas Instruments SN74ABT245BPW, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments SN74ABT245BPW, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.5 ns @ 5 V

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Dimensions

6.5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Product details

74ABT Family, Texas Instruments

Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family