Texas Instruments SN74AHCT14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

RS Stock No.: 179-2164Brand: Texas InstrumentsManufacturers Part No.: SN74AHCT14D
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AHCT

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Product details

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74AHCT14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC

P.O.A.

Texas Instruments SN74AHCT14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AHCT

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Product details

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family