Texas Instruments SN74ALS133N 13-Input NAND Logic Gate

RS Stock No.: 249-4980Brand: Texas InstrumentsManufacturers Part No.: SN74ALS133N
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

1

Number of Inputs per Gate

13

Schmitt Trigger Input

No

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74ALS133N 13-Input NAND Logic Gate

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74ALS133N 13-Input NAND Logic Gate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

1

Number of Inputs per Gate

13

Schmitt Trigger Input

No