Texas Instruments SN74AVC4T245RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN

RS Stock No.: 814-3887PBrand: Texas InstrumentsManufacturers Part No.: SN74AVC4T245RSVR
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

10.3ns

Dimensions

2.65 x 1.85 x 0.5mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.65mm

Maximum Operating Supply Voltage

3.6 V

Height

0.5mm

Width

1.85mm

Product details

74AVC2T Family, Texas Instruments

74AVCxT Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74AVC4T245RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN74AVC4T245RSVR, Dual Bus Transceiver, 4-Bit Non-Inverting 3-State, 16-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Input Level

CMOS

Output Level

3-State

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Maximum Propagation Delay Time @ Maximum CL

10.3ns

Dimensions

2.65 x 1.85 x 0.5mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.65mm

Maximum Operating Supply Voltage

3.6 V

Height

0.5mm

Width

1.85mm

Product details

74AVC2T Family, Texas Instruments

74AVCxT Family