Texas Instruments SN74CB3T3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP

RS Stock No.: 162-7363Brand: Texas InstrumentsManufacturers Part No.: SN74CB3T3384PW
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

CB3T

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Product details

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74CB3T3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP

P.O.A.

Texas Instruments SN74CB3T3384PW, Bus Switch, 5 x 1:1, 24-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

CB3T

Configuration

5 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

10

Number of Outputs per Chip

10

Maximum On Resistance

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Product details

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family