Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Maximum On Resistance
16Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 4 V
Dimensions
8.65 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.65mm
Maximum Operating Supply Voltage
5.5 V
Height
1.58mm
Width
3.91mm
Product details
74CBT Family, Texas Instruments
74CBT Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Maximum On Resistance
16Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 4 V
Dimensions
8.65 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.65mm
Maximum Operating Supply Voltage
5.5 V
Height
1.58mm
Width
3.91mm
Product details