Texas Instruments SN74CBT3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC

RS Stock No.: 663-1739PBrand: Texas InstrumentsManufacturers Part No.: SN74CBT3306D
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

14Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

4.9 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Supply Voltage

4 V

Product details

74CBT Family, Texas Instruments

74CBT Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74CBT3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments SN74CBT3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

14Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

4.9 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Supply Voltage

4 V

Product details

74CBT Family, Texas Instruments

74CBT Family