Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Maximum On Resistance
35Ω
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.25 ns @ 5 V
Dimensions
3 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Product details
74CBT Family, Texas Instruments
74CBT Family
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Maximum On Resistance
35Ω
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.25 ns @ 5 V
Dimensions
3 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Product details