Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
10 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Maximum On Resistance
20Ω
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 5.5 V
Dimensions
7.8 x 4.4 x 1.15mm
Height
1.15mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
7.8mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Product details
74CBT Family, Texas Instruments
74CBT Family
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
10 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Maximum On Resistance
20Ω
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.35 ns @ 5.5 V
Dimensions
7.8 x 4.4 x 1.15mm
Height
1.15mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
7.8mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Product details
