Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-0.005mA
Maximum Propagation Delay Time @ Maximum CL
105 ns @ 2 V, 23 ns @ 6 V, 25 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Output Type
Open Drain
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-0.005mA
Maximum Propagation Delay Time @ Maximum CL
105 ns @ 2 V, 23 ns @ 6 V, 25 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
Output Type
Open Drain
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Product details
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
