Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HC
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
HC
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS