Texas Instruments SN74HC138N, Decoder, 16-Pin PDIP

RS Stock No.: 923-2486Brand: Texas InstrumentsManufacturers Part No.: SN74HC138N
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.35mm

Product details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74HC138N, Decoder, 16-Pin PDIP

P.O.A.

Texas Instruments SN74HC138N, Decoder, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.35mm

Product details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family