Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Height
1.58mm
Minimum Operating Supply Voltage
2 V
Width
3.91mm
Length
8.65mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
25
P.O.A.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 100 | P.O.A. |
125 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Height
1.58mm
Minimum Operating Supply Voltage
2 V
Width
3.91mm
Length
8.65mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS