Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Logic Family
74
Mounting Type
Surface Mount
Operation Mode
Parallel to Serial Converter
Number Of Elements
21
Pin Count
16
Direction Type
Uni-Directional
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Texas Instruments SN74HC165PWR 8-stage Surface Mount Shift Register 74, 16-Pin TSSOP
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Texas Instruments SN74HC165PWR 8-stage Surface Mount Shift Register 74, 16-Pin TSSOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Shift Register
Number of Stages
8
Logic Family
74
Mounting Type
Surface Mount
Operation Mode
Parallel to Serial Converter
Number Of Elements
21
Pin Count
16
Direction Type
Uni-Directional
