Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Triggering Type
Positive Edge
Reset Type
Asynchronous
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Production pack (Reel)
250
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
250
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Triggering Type
Positive Edge
Reset Type
Asynchronous
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Product details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS