SN74HC244DBR,Analogue Front End, 8-Channel 4 bit, 20-Pin SSOP

RS Stock No.: 252-8876Brand: Texas InstrumentsManufacturers Part No.: SN74HC244DBR
brand-logo
View all in Analogue Front End

Technical documents

Specifications

Application

General Low-Side Switch Applications, Relay Drivers, Solenoid Drivers, Unipolar Stepper Motor Drivers

Resolution

4 bit

Number of Channels per Chip

8

Package Type

SSOP

Pin Count

20

P.O.A.

Each (On a Reel of 2000) (ex VAT)

SN74HC244DBR,Analogue Front End, 8-Channel 4 bit, 20-Pin SSOP

P.O.A.

Each (On a Reel of 2000) (ex VAT)

SN74HC244DBR,Analogue Front End, 8-Channel 4 bit, 20-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Application

General Low-Side Switch Applications, Relay Drivers, Solenoid Drivers, Unipolar Stepper Motor Drivers

Resolution

4 bit

Number of Channels per Chip

8

Package Type

SSOP

Pin Count

20