Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
74HC
Logic Function
Buffer, Line Driver
Number of Channels
8
IC Type
Octal Buffer & Line Driver IC
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
3 State
Polarity
Non-Inverting
Package Type
TSSOP
Pin Count
20
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Texas Instruments SN74HC244PWR, Octal-Channel Non-Inverting 3-State Octal Buffer & Line Driver, 20-Pin TSSOP
Select packaging type
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Texas Instruments SN74HC244PWR, Octal-Channel Non-Inverting 3-State Octal Buffer & Line Driver, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
74HC
Logic Function
Buffer, Line Driver
Number of Channels
8
IC Type
Octal Buffer & Line Driver IC
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
3 State
Polarity
Non-Inverting
Package Type
TSSOP
Pin Count
20