Texas Instruments SN74HC4066D Multiplexer/Demultiplexer Quad SPST 5 V, 14-Pin SOIC

RS Stock No.: 145-0414Brand: Texas InstrumentsManufacturers Part No.: SN74HC4066D
brand-logo

Technical documents

Specifications

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74HC4066D Multiplexer/Demultiplexer Quad SPST 5 V, 14-Pin SOIC

P.O.A.

Texas Instruments SN74HC4066D Multiplexer/Demultiplexer Quad SPST 5 V, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family