Texas Instruments SN74HC7002N, Quad 2-Input NOR Schmitt Trigger Logic Gate

RS Stock No.: 249-4987Brand: Texas InstrumentsManufacturers Part No.: SN74HC7002N
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NOR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74HC7002N, Quad 2-Input NOR Schmitt Trigger Logic Gate
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74HC7002N, Quad 2-Input NOR Schmitt Trigger Logic Gate

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

NOR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes