Texas Instruments SN74HCT273N D Type Octal D Type Flip Flop, LSTTL, 20-Pin PDIP

RS Stock No.: 229-7019Brand: Texas InstrumentsManufacturers Part No.: SN74HCT273N
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

LSTTL

Output Signal Type

CMOS

Package Type

PDIP

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HCT273N D Type Octal D Type Flip Flop, LSTTL, 20-Pin PDIP

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HCT273N D Type Octal D Type Flip Flop, LSTTL, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74HCT

Logic Function

D Type

Input Type

TTL

Output Type

LSTTL

Output Signal Type

CMOS

Package Type

PDIP

Pin Count

20