Texas Instruments SN74HCT373N 8bit-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin PDIP

RS Stock No.: 229-7020Brand: Texas InstrumentsManufacturers Part No.: SN74HCT373N
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

74HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

8

Number of Bits

8bit

Number of Channels per Chip

8

Output Type

3 State

Package Type

PDIP

Pin Count

20

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HCT373N 8bit-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin PDIP

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HCT373N 8bit-Bit Octal D Type Latch, Transparent D Type, 3 State, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

8

Number of Bits

8bit

Number of Channels per Chip

8

Output Type

3 State

Package Type

PDIP

Pin Count

20