Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
LS
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.4mA
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
8mA
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Propagation Delay Test Condition
15pF
Minimum Operating Temperature
0 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Product details
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
AND
Mounting Type
Through Hole
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
LS
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.4mA
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
8mA
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Propagation Delay Test Condition
15pF
Minimum Operating Temperature
0 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Product details
74LS Family Logic Gates, Texas Instruments
Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.