Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP

RS Stock No.: 368-6001Brand: Texas InstrumentsManufacturers Part No.: SN74LS123N
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Logic Family

LS

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

40 ns

Maximum Propagation Delay Time @ Maximum CL

56 ns @ 5 V

Maximum Quiescent Current

12mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Product details

74LS Family Multivibrators & VCOs, Texas Instruments

Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

You may be interested in

P.O.A.

Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP

P.O.A.

Texas Instruments SN74LS123N, Dual Monostable Multivibrator 8mA, 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Family

LS

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

40 ns

Maximum Propagation Delay Time @ Maximum CL

56 ns @ 5 V

Maximum Quiescent Current

12mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Product details

74LS Family Multivibrators & VCOs, Texas Instruments

Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

You may be interested in