Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.