Texas Instruments Surface Mount Logic Adder, -0.4mA, 5.25 V, LS, SOIC

RS Stock No.: 145-7001Brand: Texas InstrumentsManufacturers Part No.: SN74LS283D
brand-logo
View all in Logic Adders

Technical documents

Specifications

Logic Family

LS

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 15 pF

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

70 °C

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

Mexico

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Surface Mount Logic Adder, -0.4mA, 5.25 V, LS, SOIC

P.O.A.

Texas Instruments Surface Mount Logic Adder, -0.4mA, 5.25 V, LS, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LS

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 15 pF

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

70 °C

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

Mexico

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family