Texas Instruments SN74LS32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP

RS Stock No.: 923-2341Brand: Texas InstrumentsManufacturers Part No.: SN74LS32N
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

OR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

19.3mm

Height

4.57mm

Width

6.35mm

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LS32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP

P.O.A.

Texas Instruments SN74LS32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

OR

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

15pF

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

19.3mm

Height

4.57mm

Width

6.35mm

Product details

74LS Family Logic Gates, Texas Instruments

Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family