Texas Instruments SN74LS393N 4-stage Through Hole Binary Counter LS, 14-Pin PDIP

RS Stock No.: 304-863Brand: Texas InstrumentsManufacturers Part No.: SN74LS393N
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

70 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

0 °C

Product details

74LS Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LS393N 4-stage Through Hole Binary Counter LS, 14-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments SN74LS393N 4-stage Through Hole Binary Counter LS, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LS

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

70 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

0 °C

Product details

74LS Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family