Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments SN74LS47D, Decoder, 16-Pin SOIC

RS Stock No.: 178-9211Brand: Texas InstrumentsManufacturers Part No.: SN74LS47D
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LS47D, Decoder, 16-Pin SOIC

P.O.A.

Texas Instruments SN74LS47D, Decoder, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family