Texas Instruments SN74LS85N, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP

RS Stock No.: 309-105Brand: Texas InstrumentsManufacturers Part No.: SN74LS85N
brand-logo
View all in Logic Comparators

Technical documents

Specifications

Logic Family

LS

Logic Function

Magnitude Comparator

Output Function

A<B, A=B, A>B

Number of Bits

4

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

45 ns@ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Maximum Operating Supply Voltage

5.25 V

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LS85N, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments SN74LS85N, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Logic Family

LS

Logic Function

Magnitude Comparator

Output Function

A<B, A=B, A>B

Number of Bits

4

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

45 ns@ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

Length

19.3mm

Maximum Operating Supply Voltage

5.25 V

Width

6.35mm

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family