Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
4
Logic Family
LS
Mounting Type
Through Hole
Counter Type
Decade
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Reset Type
Asynchronous
Maximum Operating Temperature
70 °C
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Product details
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
4
Logic Family
LS
Mounting Type
Through Hole
Counter Type
Decade
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
14
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Reset Type
Asynchronous
Maximum Operating Temperature
70 °C
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Product details
74LS Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.